Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 50+ | $111.910 |
| 100+ | $103.830 |
Price for:Each
Minimum: 50
Multiple: 1
$5,595.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part NoH-15000-028
Newark Part No.20M1259
Product Range4E Series
Technical Datasheet
Holding Torque - Imperial2in-lb
Holding Torque - Metric0.225N-m
No. of Turns748Turns
Solenoid DirectionCW
Coil Voltage VDC Nom13.2V
Maximum Stroke25°
Solenoid Duty CycleContinuous
Coil Voltage13.2VDC
Coil Power Continuous12.5W
Coil Resistance13.8ohm
External Diameter40.87mm
External Length26.8mm
Product Range4E Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Holding Torque - Imperial
2in-lb
No. of Turns
748Turns
Coil Voltage VDC Nom
13.2V
Solenoid Duty Cycle
Continuous
Coil Power Continuous
12.5W
External Diameter
40.87mm
Product Range
4E Series
Holding Torque - Metric
0.225N-m
Solenoid Direction
CW
Maximum Stroke
25°
Coil Voltage
13.2VDC
Coil Resistance
13.8ohm
External Length
26.8mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate