2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Solenoids
                                                                                                  5. Rotary Solenoids
                                                                                                  Print Page

                                                                                                  H-2414-029

                                                                                                  Rotary Solenoid, 1088 Turns, Continuous

                                                                                                  LEDEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LEDEX H-2414-029
                                                                                                  LEDEX H-2414-029
                                                                                                  LEDEX H-2414-029
                                                                                                  LEDEX H-2414-029
                                                                                                  ManufacturerLEDEX
                                                                                                  Manufacturer Part NoH-2414-029
                                                                                                  Newark Part No.20M1287
                                                                                                  Product Range5S Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  22 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$113.520
                                                                                                  5+$109.410
                                                                                                  10+$106.250
                                                                                                  25+$104.340
                                                                                                  50+$104.340
                                                                                                  100+$104.330
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $113.52
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LEDEX
                                                                                                  ManufacturerLEDEX
                                                                                                  Manufacturer Part NoH-2414-029
                                                                                                  Newark Part No.20M1287
                                                                                                  Product Range5S Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Holding Torque - Imperial-
                                                                                                  Holding Torque - Metric-
                                                                                                  No. of Turns1088Turns
                                                                                                  Solenoid Duty CycleContinuous
                                                                                                  Coil Voltage VDC Nom24V
                                                                                                  Maximum Stroke-
                                                                                                  Solenoid Direction-
                                                                                                  Coil Voltage24VDC
                                                                                                  Coil Power Continuous21W
                                                                                                  Coil Resistance30.48ohm
                                                                                                  External Diameter47.6mm
                                                                                                  External Length26.6mm
                                                                                                  Product Range5S Series
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  The H-2414-029 is a Ledex® 21W 24VDC Rotary Solenoid with clockwise direction, continuous duty cycle, double shaft, 3-tapped holes, return spring and 30.48Ω coil resistance. It features size-5S precision standard coil, snap acting engagement, very compact design/high torque to size ration and long life models.

                                                                                                  • 1.875" Diameter
                                                                                                  • 1.047" Length

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Holding Torque - Imperial

                                                                                                  -

                                                                                                  No. of Turns

                                                                                                  1088Turns

                                                                                                  Coil Voltage VDC Nom

                                                                                                  24V

                                                                                                  Solenoid Direction

                                                                                                  -

                                                                                                  Coil Power Continuous

                                                                                                  21W

                                                                                                  External Diameter

                                                                                                  47.6mm

                                                                                                  Product Range

                                                                                                  5S Series

                                                                                                  Holding Torque - Metric

                                                                                                  -

                                                                                                  Solenoid Duty Cycle

                                                                                                  Continuous

                                                                                                  Maximum Stroke

                                                                                                  -

                                                                                                  Coil Voltage

                                                                                                  24VDC

                                                                                                  Coil Resistance

                                                                                                  30.48ohm

                                                                                                  External Length

                                                                                                  26.6mm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jan-2019)
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
                                                                                                  ESG