2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Solenoids
                      5. Tubular Linear Solenoids
                      Print Page

                      MP001141

                      Linear Solenoid, Push or Pull, Intermittent, 12 VDC, 120 gf, 3.6 ohm, 40 W

                      MULTICOMP PRO MP001141
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP001141
                      Newark Part No.33AH9834
                      Product RangeMulticomp Pro Solenoids
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP001141
                      Newark Part No.33AH9834
                      Product RangeMulticomp Pro Solenoids
                      Technical Datasheet

                      Data Sheet

                      Solenoid OperationPush or Pull
                      Solenoid Duty CycleIntermittent
                      Coil Voltage12VDC
                      Holding Force - Metric120gf
                      Holding Force120gf
                      Coil Resistance3.6ohm
                      Coil Power Continuous40W
                      External Diameter12.7mm
                      External Length41.8mm
                      Product RangeMulticomp Pro Solenoids
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Insulation Resistance: 500V DC, ≥50MΩ.
                      • Dielectric Strength: 700V AC 50/60Hz
                      • Insulation Level: Class B (130°)
                      • Wattage: 40W (12V DC, R=3.6Ω±10%)
                      • Stroke-Force: 4mm:≥120gf (12V DC)
                      • Work Cycle: Pass: off = 0.05 seconds: 0.45 seconds
                      • Temperature Rise: ≤100°C (DC12V, pass 0.05 seconds, break 0.45 seconds once,
                      • continuously energize 1H, no load)
                      • Response Time: ≥30mS (12V DC, S=6mm, no load)
                      • Leading strength: 1Kgf-30 seconds
                      • Life (Biometry): ≥200,000 times

                      Applications

                      Construction, Automotive, Hobby & Education, Industrial Automation, Production

                      Technical Specifications

                      Solenoid Operation

                      Push or Pull

                      Coil Voltage

                      12VDC

                      Holding Force

                      120gf

                      Coil Power Continuous

                      40W

                      External Length

                      41.8mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Solenoid Duty Cycle

                      Intermittent

                      Holding Force - Metric

                      120gf

                      Coil Resistance

                      3.6ohm

                      External Diameter

                      12.7mm

                      Product Range

                      Multicomp Pro Solenoids

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate