2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Solenoids
                                                                                                  5. Tubular Linear Solenoids
                                                                                                  Print Page

                                                                                                  123421-033

                                                                                                  Linear Solenoid, Push or Pull, Continuous, 12.7 VDC, 24 N, 30.6 ohm, 5 W

                                                                                                  LEDEX
                                                                                                  LEDEX 123421-033
                                                                                                  LEDEX 123421-033
                                                                                                  LEDEX 123421-033
                                                                                                  LEDEX 123421-033
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerLEDEX
                                                                                                  Manufacturer Part No123421-033
                                                                                                  Newark Part No.20M1682
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  121 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$62.690
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $62.69
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LEDEX
                                                                                                  ManufacturerLEDEX
                                                                                                  Manufacturer Part No123421-033
                                                                                                  Newark Part No.20M1682
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Coil Voltage12.7VDC
                                                                                                  Holding Force - Metric24N
                                                                                                  Holding Force24N
                                                                                                  Coil Resistance30.6ohm
                                                                                                  Solenoid OperationPush or Pull
                                                                                                  Coil Power Continuous5W
                                                                                                  Solenoid Duty CycleContinuous
                                                                                                  External Diameter25.4mm
                                                                                                  External Length13.46mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  The 123421-033 is a low profile Linear Solenoid with continuous cycle and push or pull operation. It is well-suited for battery operation. The housing is a completely enclosed design with a variety of mounting and shaft end configurations. The linear solenoid functional advantages are ideal for high force and short stroke applications, ON/OFF operation. It features push/pull engagement, well-suited to lock/latch operations and size 1EC medium stroke and conical face.

                                                                                                  • Average power consumption, high force output

                                                                                                  Applications

                                                                                                  Power Management, Industrial

                                                                                                  Technical Specifications

                                                                                                  Coil Voltage

                                                                                                  12.7VDC

                                                                                                  Holding Force

                                                                                                  24N

                                                                                                  Solenoid Operation

                                                                                                  Push or Pull

                                                                                                  Solenoid Duty Cycle

                                                                                                  Continuous

                                                                                                  External Length

                                                                                                  13.46mm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Holding Force - Metric

                                                                                                  24N

                                                                                                  Coil Resistance

                                                                                                  30.6ohm

                                                                                                  Coil Power Continuous

                                                                                                  5W

                                                                                                  External Diameter

                                                                                                  25.4mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.