2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Current Shunts
                      Print Page

                      SHL1-1K0C075DE

                      Current Shunt, High Current, 75mV, 1 kA, 0.5 %, S Series

                      Date/Lot Code

                      OHMITE SHL1-1K0C075DE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOHMITE
                      Manufacturer Part NoSHL1-1K0C075DE
                      Newark Part No.72T0826
                      Product RangeS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$127.250
                      5+$123.650
                      10+$118.030
                      25+$115.760
                      50+$114.380
                      100+$113.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $127.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOHMITE
                      Manufacturer Part NoSHL1-1K0C075DE
                      Newark Part No.72T0826
                      Product RangeS Series
                      Technical Datasheet

                      Data Sheet

                      Current Rating1kA
                      Accuracy0.5%
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Product RangeS Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The SHL1-1K0C075DE is a High Current Shunt with standard copper surface treatment L terminals and plate construction.

                      • Acid wash and passivation terminal and resistor plate surface coating
                      • Null balance resistance bridge method of measurement
                      • 75mV Voltage
                      • 25 to 85°C Operating temperature range

                      Applications

                      Sensing & Instrumentation, Automation & Process Control

                      Technical Specifications

                      Current Rating

                      1kA

                      Operating Temperature Min

                      -

                      Product Range

                      S Series

                      Accuracy

                      0.5%

                      Operating Temperature Max

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability