Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoFPM-715-R9AE
Newark Part No.72AK4912
Product RangeFPM-700 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $995.340 |
Price for:Each
Minimum: 1
Multiple: 1
$995.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFPM-715-R9AE
Newark Part No.72AK4912
Product RangeFPM-700 Series
Technical Datasheet
Meter Display TypeXGA TFT LCD Touch Screen
Display Size383.2mm x 307.3mm
Display Resolution1024 x 768 Pixels
Screen Size15"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeFPM-700 Series
SVHCTo Be Advised
Product Overview
FPM-715-R9AE is a 15" XGA industrial monitor with resistive touch screen. This industrial-grade monitor with sleek, simple lines and a true-flat touchscreen. Equipped with durable 5-wire resistive touchscreen and an IP66-rated front bezel, FPM-700 series is specifically designed for industrial applications. Moreover, FPM-700 series support a wide operating temperature range (-20 ~ 60°C/-4 ~ 140°F) and various mount options to makes this monitor ideal for factory and machine automation display applications.
- 15" XGA TFT LED LCD with 70,000 backlight lifetime
- Direct HDMI, DP and VGA input interfaces
- Anti-glare screen with tempered glass
- Robust system with die-casting aluminum chassis and IP66-rated aluminum alloy front bezel
- Lockable I/O connectors
- Slim design enables easy installation
- OSD control buttons with 2 user-defined contrast/brightness controls
- Combo RS-232 & USB interface for touchscreen functionality
- Supports various mount options: panel, wall, desktop, rack or VESA arm mounting
- Supports Windows XP, Vista,7, 8, 10, 11, XPe and Linux OS
Technical Specifications
Meter Display Type
XGA TFT LCD Touch Screen
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
FPM-700 Series
Display Size
383.2mm x 307.3mm
Screen Size
15"
Supply Voltage Max
24VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate