• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Human Machine Interface - HMI
                      5. Touch Screens
                      Print Page

                      FPM-715W-P9AE

                      Industrial Monitor, 15.6", FHD TFT LCD, 1920 x 1080 Pixels, 16.52" x 10.59", 24 VDC, -20 °C to 60 °C

                      ADVANTECH FPM-715W-P9AE
                      ADVANTECH FPM-715W-P9AE
                      ADVANTECH FPM-715W-P9AE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANTECH
                      Manufacturer Part NoFPM-715W-P9AE
                      Newark Part No.72AK4913
                      Product RangeFPM-715W Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$1,147.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,147.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADVANTECH
                      Manufacturer Part NoFPM-715W-P9AE
                      Newark Part No.72AK4913
                      Product RangeFPM-715W Series
                      Technical Datasheet

                      Data Sheet

                      Meter Display TypeFHD TFT LCD Touch Screen
                      Display Size419.7mm x 269mm
                      Display Resolution1920 x 1080 Pixels
                      Screen Size15.6"
                      Supply Voltage Min-
                      Supply Voltage Max24VDC
                      Operating Temperature Min-20°C
                      Operating Temperature Max60°C
                      Product RangeFPM-715W Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Meter Display Type

                      FHD TFT LCD Touch Screen

                      Display Resolution

                      1920 x 1080 Pixels

                      Supply Voltage Min

                      -

                      Operating Temperature Min

                      -20°C

                      Product Range

                      FPM-715W Series

                      Display Size

                      419.7mm x 269mm

                      Screen Size

                      15.6"

                      Supply Voltage Max

                      24VDC

                      Operating Temperature Max

                      60°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate