Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoPPC-3100-RE9B
Newark Part No.70AK5502
Product RangePPC-3100 Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPPC-3100-RE9B
Newark Part No.70AK5502
Product RangePPC-3100 Series
Technical Datasheet
Meter Display TypeSVGA TFT LCD Touch Screen
Display Size271.8mm x 216.8mm
Display Resolution800 x 600 Pixels
Screen Size10.4"
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangePPC-3100 Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
SVGA TFT LCD Touch Screen
Display Resolution
800 x 600 Pixels
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
PPC-3100 Series
Display Size
271.8mm x 216.8mm
Screen Size
10.4"
Supply Voltage Max
32VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate