2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Human Machine Interface - HMI
                      5. Touch Screens
                      Print Page

                      6AV2123-2DB03-0AX0

                      Touch Screen, SIMATIC, KTP400 Basic, 4 TFT, Profinet Interface, 480 x 272, Function Keys, 24 Vdc

                      SIEMENS 6AV2123-2DB03-0AX0
                      SIEMENS 6AV2123-2DB03-0AX0
                      SIEMENS 6AV2123-2DB03-0AX0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIEMENS
                      Manufacturer Part No6AV2123-2DB03-0AX0
                      Newark Part No.46AC2244
                      Product RangeSIMATIC HMI Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$929.530
                      5+$892.770
                      10+$878.060
                      25+$856.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $929.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSIEMENS
                      Manufacturer Part No6AV2123-2DB03-0AX0
                      Newark Part No.46AC2244
                      Product RangeSIMATIC HMI Series
                      Technical Datasheet

                      Data Sheet

                      Meter Display TypeTFT
                      Display Size95mm x 53.9mm
                      Display Resolution480 x 272 Pixels
                      Screen Size4.3"
                      Supply Voltage Min19.2V
                      Supply Voltage Max28.8V
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Product RangeSIMATIC HMI Series
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      6AV2123-2DB03-0AX0 is a SIMATIC HMI, KTP400 basic panel with key/touch operation and PROFINET interface. It contains open-source software, which is provided free of charge see enclosed CD.

                      • 4" TFT display, 65536 colours, configurable from WinCC Basic V13/ STEP 7 Basic V13
                      • TFT widescreen display, LED backlighting display
                      • 480 pixel horizontal image resolution, 272 pixel vertical image resolution
                      • 35° maximum permissible angle of inclination without external ventilation
                      • 24VDC rated value, 125mA current consumption (rated value)
                      • 3W typ active power input, ARM processor type, 10Mbyte memory available for user data
                      • IP65 IP rating (at the front), IP20 (rear)
                      • 4.3inch screen diagonal, 95mm display width, 53.9mm display height
                      • Ambient temperature range from -20°C to 60°C (transportation)

                      Technical Specifications

                      Meter Display Type

                      TFT

                      Display Resolution

                      480 x 272 Pixels

                      Supply Voltage Min

                      19.2V

                      Operating Temperature Min

                      0°C

                      Product Range

                      SIMATIC HMI Series

                      Display Size

                      95mm x 53.9mm

                      Screen Size

                      4.3"

                      Supply Voltage Max

                      28.8V

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate