• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Human Machine Interface - HMI
                      5. Touch Screens
                      Print Page

                      FT1A-C14SA-B

                      PLC & HMI, TRANS SOURCE, 3.8"/240X800P ROHS COMPLIANT: YES

                      IDEC FT1A-C14SA-B
                      IDEC FT1A-C14SA-B
                      IDEC FT1A-C14SA-B
                      IDEC FT1A-C14SA-B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIDEC
                      Manufacturer Part NoFT1A-C14SA-B
                      Newark Part No.12AM7458
                      Product RangeSmartAXIS FT1A Series
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,024.700
                      5+$948.950
                      10+$873.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,024.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIDEC
                      Manufacturer Part NoFT1A-C14SA-B
                      Newark Part No.12AM7458
                      Product RangeSmartAXIS FT1A Series
                      Meter Display TypeTFT LCD Colour
                      Display Size116mm x 77mm
                      Display Resolution240 x 800 Pixels
                      Screen Size3.8"
                      Supply Voltage Min20.4VDC
                      Supply Voltage Max28.8VDC
                      Operating Temperature Min-20°C
                      Operating Temperature Max55°C
                      Product RangeSmartAXIS FT1A Series
                      SVHCNo SVHC (15-Jan-2019)

                      Technical Specifications

                      Meter Display Type

                      TFT LCD Colour

                      Display Resolution

                      240 x 800 Pixels

                      Supply Voltage Min

                      20.4VDC

                      Operating Temperature Min

                      -20°C

                      Product Range

                      SmartAXIS FT1A Series

                      Display Size

                      116mm x 77mm

                      Screen Size

                      3.8"

                      Supply Voltage Max

                      28.8VDC

                      Operating Temperature Max

                      55°C

                      SVHC

                      No SVHC (15-Jan-2019)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate