• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Human Machine Interface - HMI
                      5. Touch Screens
                      Print Page

                      TPC-107W-N31YA

                      Touch Panel Computer, TPC-100W Series, WSVGA TFT LCD Touch Screen, 1024 x 600 Pixels, 7", 28.8 Vdc

                      ADVANTECH TPC-107W-N31YA
                      ADVANTECH TPC-107W-N31YA
                      ADVANTECH TPC-107W-N31YA
                      ADVANTECH TPC-107W-N31YA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANTECH
                      Manufacturer Part NoTPC-107W-N31YA
                      Newark Part No.61AK7414
                      Product RangeTPC-100W Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$621.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $621.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADVANTECH
                      Manufacturer Part NoTPC-107W-N31YA
                      Newark Part No.61AK7414
                      Product RangeTPC-100W Series
                      Technical Datasheet

                      Data Sheet

                      Meter Display TypeWSVGA TFT LCD Touch Screen
                      Display Size192.4mm x 139mm
                      Display Resolution1024 x 600 Pixels
                      Screen Size7"
                      Supply Voltage Min19.2VDC
                      Supply Voltage Max28.8VDC
                      Operating Temperature Min-20°C
                      Operating Temperature Max60°C
                      Product RangeTPC-100W Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Meter Display Type

                      WSVGA TFT LCD Touch Screen

                      Display Resolution

                      1024 x 600 Pixels

                      Supply Voltage Min

                      19.2VDC

                      Operating Temperature Min

                      -20°C

                      Product Range

                      TPC-100W Series

                      Display Size

                      192.4mm x 139mm

                      Screen Size

                      7"

                      Supply Voltage Max

                      28.8VDC

                      Operating Temperature Max

                      60°C

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate