Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $856.880 |
5+ | $814.040 |
10+ | $796.910 |
25+ | $771.190 |
Price for:Each
Minimum: 1
Multiple: 1
$856.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoFT1A-C12RA-S
Newark Part No.72W3980
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size88.92mm x 37.05mm
Display Resolution240 x 100 Pixels
Screen Size3.8"
Supply Voltage Min20.4VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
240 x 100 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
0°C
Product Range
-
Display Size
88.92mm x 37.05mm
Screen Size
3.8"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate