2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Panel Display Accessories
                                                                                                  5. Panel Display Mounting Devices
                                                                                                  Print Page

                                                                                                  PMK10000

                                                                                                  Panel Mount Kit, Display, Adapter & Gasket

                                                                                                  RED LION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RED LION PMK10000
                                                                                                  ManufacturerRED LION
                                                                                                  Manufacturer Part NoPMK10000
                                                                                                  Newark Part No.63R4720
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  70 In Stock

                                                                                                  97 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$44.470
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $44.47
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RED LION
                                                                                                  ManufacturerRED LION
                                                                                                  Manufacturer Part NoPMK10000
                                                                                                  Newark Part No.63R4720
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypePanel Mount Kit
                                                                                                  For Use WithPanel Displays
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  PMK10000 is a PMK1 panel mount kit. The panel mount kit adapts the CUB1 to an oversized 1" X 2" (25 X 50 mm) panel cut-out. The kit consists of two metal panel adapters and one neoprene gasket. The adapter plates and gasket are pinched between the front bezel of the counter and the mounting clips (provided with the CUB in the accessory bag).

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Panel Mount Kit

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Panel Displays

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  ESG