Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoETR4-69-A
Newark Part No.01C6896
Product RangeETR4 Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $327.550 |
5+ | $319.370 |
10+ | $311.170 |
25+ | $294.800 |
Price for:Each
Minimum: 1
Multiple: 1
$327.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoETR4-69-A
Newark Part No.01C6896
Product RangeETR4 Series
Technical Datasheet
Product RangeETR4 Series
Timer FunctionsMultifunction
Time Min0.05s
Time Max100h
No. of Timing Ranges10Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom3A
Connection / TerminationScrew Terminals
SVHCNo SVHC (17-Dec-2015)
Product Overview
The ETR4-69-A from Eaton Moeller is ETR4 series analogue electronic timing relay which operates with both on delay and off delay function. These timers are used in contactor control systems which require short rest times, high repetition accuracy, high switching frequency and long component life span.
- Multifunctional timing function
- 10 range of time selection between 0.05s to 100h
- Operating voltage is 24VAC to 240VAC / 24VDC to 240VDC
- Rated operational current is 3A
- DIN rail mountable
- UL, CSA approved
- IP20 degree of protection
- 1 changeover relay
Technical Specifications
Product Range
ETR4 Series
Time Min
0.05s
No. of Timing Ranges
10Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
3A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for ETR4-69-A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability