2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Analog Timers - DIN Rail
                      Print Page

                      LEDO/2 12-230V AC/DC

                      DELAY-ON-OPERATE TIMER, 0.1S-100H, DPDT

                      BROYCE CONTROL LEDO/2 12-230V AC/DC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROYCE CONTROL
                      Manufacturer Part NoLEDO/2 12-230V AC/DC
                      Newark Part No.04AC8402
                      Product RangeLEDO/2
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$55.680
                      5+$50.510
                      10+$49.030
                      25+$48.050
                      50+$45.730
                      100+$41.070
                      250+$36.780
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $55.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROYCE CONTROL
                      Manufacturer Part NoLEDO/2 12-230V AC/DC
                      Newark Part No.04AC8402
                      Product RangeLEDO/2
                      Technical Datasheet

                      Data Sheet

                      Product RangeLEDO/2
                      Timer FunctionsDelay-On-Operate
                      Time Min0.1s
                      Time Max100h
                      No. of Timing Ranges7Ranges
                      Timer Output2 Changeover Relays
                      Supply Voltage Max230V
                      Current Rating Nom8A
                      Connection / TerminationScrew Terminals
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      LEDO/2

                      Time Min

                      0.1s

                      No. of Timing Ranges

                      7Ranges

                      Supply Voltage Max

                      230V

                      Connection / Termination

                      Screw Terminals

                      Timer Functions

                      Delay-On-Operate

                      Time Max

                      100h

                      Timer Output

                      2 Changeover Relays

                      Current Rating Nom

                      8A

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate