2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Analog Timers - DIN Rail
                      Print Page

                      LEYD/A 12-230V AC/DC

                      STAR/DELTA START TIMER, 0.1S-100H, SPDT

                      BROYCE CONTROL LEYD/A 12-230V AC/DC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROYCE CONTROL
                      Manufacturer Part NoLEYD/A 12-230V AC/DC
                      Newark Part No.04AC8405
                      Product RangeLEYD/A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$68.610
                      5+$62.280
                      10+$61.370
                      25+$59.850
                      50+$56.840
                      100+$51.320
                      250+$46.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $68.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROYCE CONTROL
                      Manufacturer Part NoLEYD/A 12-230V AC/DC
                      Newark Part No.04AC8405
                      Product RangeLEYD/A
                      Technical Datasheet

                      Data Sheet

                      Product RangeLEYD/A
                      Timer FunctionsStar-Delta
                      Time Min0.1s
                      Time Max100h
                      No. of Timing Ranges7Ranges
                      Timer Output1 Changeover Relay
                      Supply Voltage Max230V
                      Current Rating Nom6A
                      Connection / TerminationScrew Terminals
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      LEYD/A

                      Time Min

                      0.1s

                      No. of Timing Ranges

                      7Ranges

                      Supply Voltage Max

                      230V

                      Connection / Termination

                      Screw Terminals

                      Timer Functions

                      Star-Delta

                      Time Max

                      100h

                      Timer Output

                      1 Changeover Relay

                      Current Rating Nom

                      6A

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate