2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Analog Timers - DIN Rail
                      Print Page

                      88866176

                      Analog Timer, RQR6 Series, Multifunction, 0.1 s, 100 h, 7 Ranges, 2 Changeover Relays

                      CROUZET 88866176
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCROUZET
                      Manufacturer Part No88866176
                      Newark Part No.47X2118
                      Product RangeRQR6 Series
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$169.260
                      Price for:Each
                      Minimum: 10
                      Multiple: 1
                      $1,692.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCROUZET
                      Manufacturer Part No88866176
                      Newark Part No.47X2118
                      Product RangeRQR6 Series
                      Product RangeRQR6 Series
                      Timer FunctionsMultifunction
                      Time Min0.1s
                      Time Max100h
                      No. of Timing Ranges7Ranges
                      Timer Output2 Changeover Relays
                      Supply Voltage Max240VAC
                      Current Rating Nom8A
                      Connection / TerminationScrew Terminals
                      SVHCTo Be Advised

                      Technical Specifications

                      Product Range

                      RQR6 Series

                      Time Min

                      0.1s

                      No. of Timing Ranges

                      7Ranges

                      Supply Voltage Max

                      240VAC

                      Connection / Termination

                      Screw Terminals

                      Timer Functions

                      Multifunction

                      Time Max

                      100h

                      Timer Output

                      2 Changeover Relays

                      Current Rating Nom

                      8A

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate