Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3Y-2 AC100-120 10S
Newark Part No.23C2445
Product RangeH3Y Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $195.450 |
Price for:Each
Minimum: 1
Multiple: 1
$195.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3Y-2 AC100-120 10S
Newark Part No.23C2445
Product RangeH3Y Series
Technical Datasheet
Product RangeH3Y Series
Timer FunctionsReset
No. of Timing Ranges1Ranges
Time Min0.5s
Time Max10s
Timer OutputSolid State
Supply Voltage Max120VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height25.8mm
Panel Cutout Width21.4mm
SVHCTo Be Advised
Product Overview
The H3Y-2 AC100-120 10S is a H3Y series 2-pole Solid-state Timer with 0.5 to 10 seconds delay. Miniature timer compatible with the MY relay. Semi-multi power supply voltage. Large transparent time setting knob facilitates time setting. A flat-blade and Phillips screwdriver can also be used for time setting. 8-Pin configuration. LED indication for power and output statuses. DIN rail mount.
- -10 to 50°C Operating temperature
Applications
Automation & Process Control
Technical Specifications
Product Range
H3Y Series
No. of Timing Ranges
1Ranges
Time Max
10s
Supply Voltage Max
120VAC
Connection / Termination
Plug-In
Panel Cutout Width
21.4mm
Timer Functions
Reset
Time Min
0.5s
Timer Output
Solid State
Current Rating Nom
5A
Panel Cutout Height
25.8mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability