2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Panel Instrumentation
                                                                                                  5. Analog Timers
                                                                                                  Print Page

                                                                                                  FBDC 30S LP 240VAC

                                                                                                  Analogue Timer, CMOS, F Series, Recycling, 16, 1 s, 30 s, 2 Changeover Relays RoHS Compliant: Yes

                                                                                                  TEMPATRON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEMPATRON FBDC 30S LP 240VAC
                                                                                                  ManufacturerTEMPATRON
                                                                                                  Manufacturer Part NoFBDC 30S LP 240VAC
                                                                                                  Newark Part No.10WX3757
                                                                                                  Product RangeF
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$136.210
                                                                                                  5+$123.900
                                                                                                  10+$122.110
                                                                                                  25+$119.170
                                                                                                  50+$113.300
                                                                                                  100+$102.540
                                                                                                  250+$93.060
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $136.21
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TEMPATRON
                                                                                                  ManufacturerTEMPATRON
                                                                                                  Manufacturer Part NoFBDC 30S LP 240VAC
                                                                                                  Newark Part No.10WX3757
                                                                                                  Product RangeF
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeF
                                                                                                  Timer FunctionsRecycling
                                                                                                  No. of Timing Ranges16Ranges
                                                                                                  Time Min1s
                                                                                                  Time Max30s
                                                                                                  Timer Output2 Changeover Relays
                                                                                                  Supply Voltage Max240VAC
                                                                                                  Current Rating Nom10A
                                                                                                  Connection / TerminationPlug-In
                                                                                                  Panel Cutout Height45mm
                                                                                                  Panel Cutout Width45mm
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  F

                                                                                                  No. of Timing Ranges

                                                                                                  16Ranges

                                                                                                  Time Max

                                                                                                  30s

                                                                                                  Supply Voltage Max

                                                                                                  240VAC

                                                                                                  Connection / Termination

                                                                                                  Plug-In

                                                                                                  Panel Cutout Width

                                                                                                  45mm

                                                                                                  Timer Functions

                                                                                                  Recycling

                                                                                                  Time Min

                                                                                                  1s

                                                                                                  Timer Output

                                                                                                  2 Changeover Relays

                                                                                                  Current Rating Nom

                                                                                                  10A

                                                                                                  Panel Cutout Height

                                                                                                  45mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility