Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $72.410 |
10+ | $68.800 |
25+ | $65.180 |
50+ | $61.560 |
100+ | $57.930 |
250+ | $54.310 |
Price for:Each
Minimum: 1
Multiple: 1
$72.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No85.03.0.125.0000
Newark Part No.08X7298
Product Range85 Series
Technical Datasheet
Product Range85 Series
Timer FunctionsMultifunction
No. of Timing Ranges7Ranges
Time Min0.05s
Time Max100h
Timer Output3 Changeover Relays
Supply Voltage Max125V
Current Rating Nom50mA
Connection / TerminationPlug-In
Panel Cutout Height20.6mm
Panel Cutout Width20.6mm
Product Overview
The 85 series Miniature Plug-in Timers comes in different types - multifunction, on-delay, interval, pulse delayed and symmetrical flasher (starting pulse on).
- High input/output isolation
- IP20 Protection rating
Applications
Automation & Process Control, Industrial, Clock & Timing
Technical Specifications
Product Range
85 Series
No. of Timing Ranges
7Ranges
Time Max
100h
Supply Voltage Max
125V
Connection / Termination
Plug-In
Panel Cutout Width
20.6mm
Timer Functions
Multifunction
Time Min
0.05s
Timer Output
3 Changeover Relays
Current Rating Nom
50mA
Panel Cutout Height
20.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate