2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Counters
                      Print Page

                      C48CD107

                      Counter, LCD, 6 Digit, 0.3", 85 to 250 VAC, C48CD Series

                      RED LION C48CD107
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRED LION
                      Manufacturer Part NoC48CD107
                      Newark Part No.21M5312
                      Product RangeC48CD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$391.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $391.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRED LION
                      Manufacturer Part NoC48CD107
                      Newark Part No.21M5312
                      Product RangeC48CD Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha6
                      Digit Height0.3"
                      Supply Voltage Min85VAC
                      Supply Voltage Max250VAC
                      Panel Cutout Height45mm
                      Panel Cutout Width45mm
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Product RangeC48CD Series
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      No. of Digits / Alpha

                      6

                      Supply Voltage Min

                      85VAC

                      Panel Cutout Height

                      45mm

                      Operating Temperature Min

                      0°C

                      Product Range

                      C48CD Series

                      Digit Height

                      0.3"

                      Supply Voltage Max

                      250VAC

                      Panel Cutout Width

                      45mm

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (3)

                      Manufacturer Catalogue EN

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate