Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
22 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $170.100 |
Price for:Each
Minimum: 1
Multiple: 1
$170.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoDT800000
Newark Part No.84K7447
Technical Datasheet
No. of Digits / Alpha5
Digit Height15.2mm
Supply Voltage Min9VDC
Supply Voltage Max28VDC
Panel Cutout Height33.02mm
Panel Cutout Width68.07mm
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The DT800000 is a 28VDC 5-digit adjustable Timebase Tachometer with LCD display and high impact plastic case with clear viewing window construction. Positive reflective or negative transmissive with yellow/green or red backlighting. Internal lithium battery provides continuous operation up to 7 years. Wire connections made via screw clamp type terminals.
- Adjustable timebase from 4ms to 32 second
Applications
Sensing & Instrumentation
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
9VDC
Panel Cutout Height
33.02mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
15.2mm
Supply Voltage Max
28VDC
Panel Cutout Width
68.07mm
Operating Temperature Max
60°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate