• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Panel Meters
                      Print Page

                      DMR35-ACMA1-AC1-R

                      PANEL METER, 3.5 DIGIT, AC CURRENT ROHS COMPLIANT: YES

                      MURATA DMR35-ACMA1-AC1-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA
                      Manufacturer Part NoDMR35-ACMA1-AC1-R
                      Newark Part No.57AK2994
                      Product RangeDMR35-ACmA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$111.260
                      5+$108.100
                      10+$103.200
                      25+$101.200
                      50+$99.990
                      100+$98.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $111.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA
                      Manufacturer Part NoDMR35-ACMA1-AC1-R
                      Newark Part No.57AK2994
                      Product RangeDMR35-ACmA Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha3.5
                      Meter FunctionAC Current
                      Meter Range100mA to 500mA
                      Digit Height11.4mm
                      Panel Cutout Height-
                      Panel Cutout Width-
                      Supply Voltage Min100VAC
                      Supply Voltage Max264VAC
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Product RangeDMR35-ACmA Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      No. of Digits / Alpha

                      3.5

                      Meter Range

                      100mA to 500mA

                      Panel Cutout Height

                      -

                      Supply Voltage Min

                      100VAC

                      Operating Temperature Min

                      0°C

                      Product Range

                      DMR35-ACmA Series

                      Meter Function

                      AC Current

                      Digit Height

                      11.4mm

                      Panel Cutout Width

                      -

                      Supply Voltage Max

                      264VAC

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate