• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Panel Meters
                      Print Page

                      DP41-E

                      Digital Panel Meter, DP41 Infinity Series, 1/8 DIN, Process Voltage / Current Indicator

                      OMEGA DP41-E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoDP41-E
                      Newark Part No.31AC5849
                      Product RangeDP-41 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 8/20/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+$1,275.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,275.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoDP41-E
                      Newark Part No.31AC5849
                      Product RangeDP-41 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha6
                      Meter FunctionProcess
                      Meter Range0V to 100mV, 0V to 1V, 0V to 5V, 1V to 5V, ± 50mV, ± 500mV, ± 5V, ± 50V, 0mA to 20mA, 4mA to 20mA
                      Digit Height0.54"
                      Panel Cutout Height45mm
                      Panel Cutout Width92mm
                      Supply Voltage Min-
                      Supply Voltage Max115V
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Product RangeDP-41 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      DP41 series is a process voltage/current indicator has set the world standard for accuracy and quality in industrial instrumentation. Standard features include 6-digit display; 5 front-panel pushbutton keys; 4 open-collector outputs; and alarm/control, and analog outputs. On-board excitation allows these meters to power virtually any sensor or transmitter, and 4 setpoints give the user numerous control/alarm possibilities. Setpoint configurations include active above or below; latching or non-latching; and high deviation, low deviation, or band deviation.

                      • 5-year warranty, 6-digit display, min/max storage
                      • 4 isolated open-collector outputs, NEMA 4 (IP65) front panel
                      • 12 readings per second, alarm/control capabilities, peak and valley detection
                      • Digital tare, easy front-panel programming
                      • Accuracy is ±0.005% rdg
                      • Operating environment temperature range from 0 to 50°C
                      • 115 or 230VAC, 49 to 400Hz, 10 to 32VDC power
                      • 17bit resolution
                      • Red or green 6-digit, 14-segment, 0.53inch high, 4 alarm indicators display
                      • Dimension is 1.88inch H x 3.77inch W x 6.49inch D

                      Technical Specifications

                      No. of Digits / Alpha

                      6

                      Meter Range

                      0V to 100mV, 0V to 1V, 0V to 5V, 1V to 5V, ± 50mV, ± 500mV, ± 5V, ± 50V, 0mA to 20mA, 4mA to 20mA

                      Panel Cutout Height

                      45mm

                      Supply Voltage Min

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      DP-41 Series

                      Meter Function

                      Process

                      Digit Height

                      0.54"

                      Panel Cutout Width

                      92mm

                      Supply Voltage Max

                      115V

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate