ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Panel Instrumentation
                                                                                                  5. Digital Panel Meters
                                                                                                  Print Page

                                                                                                  574

                                                                                                  Panel Current Meter, 0 - 9.99A

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT 574
                                                                                                  ADAFRUIT 574
                                                                                                  ADAFRUIT 574
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No574
                                                                                                  Newark Part No.88W2486
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$10.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No574
                                                                                                  Newark Part No.88W2486
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Digits / Alpha3
                                                                                                  Meter FunctionDC Current
                                                                                                  Meter Range0.01A to 9.99A
                                                                                                  Digit Height14.23mm
                                                                                                  Panel Cutout Height29mm
                                                                                                  Panel Cutout Width21mm
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max30V
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Handy panel current meter allows placement of a current meter anywhere. With a shunt already on board this meter hooks up very easily. Requires a DC voltage to run, and has two thick wires to measure current draw.

                                                                                                  • 3 digit, 7-segment display
                                                                                                  • Measurement range: 0.01~9.99A
                                                                                                  • 15~25mA draw
                                                                                                  • 14cm long wires, 26 AWG for power wires, 20 AWG for current wires
                                                                                                  • 0.01 ohm shunt
                                                                                                  • Accuracy is about 4%, better at currents over 2A
                                                                                                  • Refresh rate: about 2 Hz
                                                                                                  • Red LCD display
                                                                                                  • Reverse polarity protectedDimensions:
                                                                                                  • Dimensions: 48mm x29mm x 21mm
                                                                                                  • Digit size: 0.56" high, red LEDs

                                                                                                  Technical Specifications

                                                                                                  No. of Digits / Alpha

                                                                                                  3

                                                                                                  Meter Range

                                                                                                  0.01A to 9.99A

                                                                                                  Panel Cutout Height

                                                                                                  29mm

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Meter Function

                                                                                                  DC Current

                                                                                                  Digit Height

                                                                                                  14.23mm

                                                                                                  Panel Cutout Width

                                                                                                  21mm

                                                                                                  Supply Voltage Max

                                                                                                  30V

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate