Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.270 |
Price for:Each
Minimum: 1
Multiple: 1
$8.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No705
Newark Part No.88W2539
Technical Datasheet
No. of Digits / Alpha3
Meter FunctionDC Voltage
Meter Range0V to 99.9V
Digit Height-
Panel Cutout Height23mm
Panel Cutout Width14mm
Supply Voltage Min4.5V
Supply Voltage Max28V
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
Handy display allows placement of a voltage meter anywhere. 3-wire design powers meter with 2 wires and the third is used to measure.
- 0.1V precision on a 3 digit, 7-segment display
- Measurement range: 0V~99.9VDC
- 3~4mA draw
- Green LCD display
- For use with positive voltages onlyDimensions:
- PCB: 30mm x 20mm
- Display: 23mm x 14mm
- Combined Depth: 11mm
Technical Specifications
No. of Digits / Alpha
3
Meter Range
0V to 99.9V
Panel Cutout Height
23mm
Supply Voltage Min
4.5V
Operating Temperature Min
-
Product Range
-
Meter Function
DC Voltage
Digit Height
-
Panel Cutout Width
14mm
Supply Voltage Max
28V
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate