Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoMETSEDM6200
Newark Part No.41T0293
Technical Datasheet
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoMETSEDM6200
Newark Part No.41T0293
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionAC Current
Meter Range50mA to 6A
Digit Height15mm
Panel Cutout Height92mm
Panel Cutout Width92mm
Supply Voltage Min44V
Supply Voltage Max277V
Operating Temperature Min14°F
Operating Temperature Max140°F
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4
Meter Range
50mA to 6A
Panel Cutout Height
92mm
Supply Voltage Min
44V
Operating Temperature Min
14°F
Product Range
-
Meter Function
AC Current
Digit Height
15mm
Panel Cutout Width
92mm
Supply Voltage Max
277V
Operating Temperature Max
140°F
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate