-20V to +20V Digital Panel Meters:
11 Products FoundFind a huge range of -20V to +20V Digital Panel Meters at Newark Electronics Mexico. We stock a wide range of Digital Panel Meters, such as 4mA to 20mA, 0VDC to 10VDC, 4mA to 20mA, ± 50mV, ± 100mV, ± 1V, ± 10V, 0mA to 24mA, 4mA to 20mA & -270°C to +2320°C, -454°F to +4208°F, ± 50mV, ± 100mV, ± 1V, ± 10VDC, 0mA to 24mA, 4mA to 20mA Digital Panel Meters from the worlds top manufacturers including: Murata Power Solutions & Laurel Electronics
View
Buyer
Engineer
Manufacturer
No. of Digits / Alpha
Meter Function
Meter Range
Digit Height
Panel Cutout Height
Panel Cutout Width
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ $122.920 5+ $117.360 10+ $111.790 25+ $106.220 50+ $101.480 More Pricing... | 4-1/2 | DC Voltage | -20V to +20V | 13.2mm | 22.35mm | 53.85mm | 4.75V | 5.25V | 0°C | 50°C | |||||
Each | 1+ $50.700 5+ $46.750 10+ $44.780 25+ $42.810 50+ $41.470 More Pricing... | 3-1/2 | DC Voltage | -20V to +20V | 9.4mm | 21.34mm | 34.04mm | 4.75V | 5.25V | 0°C | 60°C | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $89.130 5+ $84.790 10+ $80.460 25+ $76.120 50+ $72.430 More Pricing... | 3-1/2 | DC Voltage | -20V to +20V | 14.2mm | 22.35mm | 53.85mm | 4.75V | 5.25V | 0°C | 60°C | |||||
MURATA POWER SOLUTIONS | Each | 100+ $38.470 250+ $37.090 | 3-1/2 | DC Voltage | -20V to +20V | 9.4mm | 21.29mm | 33.93mm | 7.5VDC | 14VDC | 0°C | 60°C | |||||
MURATA POWER SOLUTIONS | Each | 100+ $39.140 | 3-1/2 | DC Voltage | -20V to +20V | 9.4mm | 21.34mm | 34.04mm | 4.75V | 5.25V | 0°C | 60°C | |||||
MURATA POWER SOLUTIONS | Each | 1+ $50.640 | 3-1/2 | DC Voltage | -20V to +20V | 10.2mm | 22.35mm | 53.85mm | 4.75V | 5.25V | 0°C | 60°C | |||||
MURATA POWER SOLUTIONS | Each | 1+ $49.210 | 3-1/2 | DC Voltage | -20V to +20V | 10.2mm | 21.29mm | 33.93mm | 4.75V | 5.25V | 0°C | 60°C | |||||
MURATA POWER SOLUTIONS | Each | 100+ $50.310 | 3-1/2 | DC Voltage | -20V to +20V | 14.2mm | 22.35mm | 53.85mm | 4.75V | 5.25V | 0°C | 60°C | |||||
MURATA POWER SOLUTIONS | Each | 100+ $79.070 | 4-1/2 | DC Voltage | -20V to +20V | 13.2mm | 22.3mm | 53.8mm | 4.75V | 5.25V | 0°C | 50°C | |||||
MURATA POWER SOLUTIONS | Each | 100+ $60.570 | 3-1/2 | DC Voltage | -20V to +20V | 14.2mm | 22.35mm | 53.85mm | 4.75V | 5.25V | 0°C | 60°C | |||||
LAUREL ELECTRONICS | Each | 1+ $395.850 | 5 | DC Voltage | -20V to +20V | 14.2mm | 45mm | 92mm | 85VAC | 264VAC | 0°C | 60°C | |||||