Print Page
Product Information
ManufacturerTEXMATE
Manufacturer Part NoPM-45X
Newark Part No.89M0296
Product RangePM Series
Technical Datasheet
No. of Digits / Alpha4.5
Meter FunctionMultifunction
Meter Range± 199.9mV to ± 1.2kV
Digit Height0.48"
Panel Cutout Height24.6mm
Panel Cutout Width64.8mm
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangePM Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4.5
Meter Range
± 199.9mV to ± 1.2kV
Panel Cutout Height
24.6mm
Supply Voltage Min
4.5VDC
Operating Temperature Min
0°C
Product Range
PM Series
Meter Function
Multifunction
Digit Height
0.48"
Panel Cutout Width
64.8mm
Supply Voltage Max
5.5VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate