Quantity | Price |
---|---|
1+ | $43.040 |
Product Information
Product Overview
The OEM 1B-LED is an Ultra Compact LED Voltmeter features a 3-1/2-digit LED voltmeter with 8mm digit height. With 200mVDC full scale reading, 3 decimal points, auto-polarity, auto-zero, this meter is connected via two rows of pins. This is a popular part, normally stocked in high quantity and suitable for new designs. This sub-miniature LED voltmeter module is ideally suited for high volume applications. It features an exceptionally large display and includes auto-zero and user-selectable decimal points. The use of low current display technology means this LED product can be considered for battery powered applications. It is dimensionally compatible with its LCD counterpart, the OEM 1B.
- Connection to the module is via two rows of pins
- Low power consumption
- DIL pin connection
- 2.5 Samples/sec rate
Applications
Industrial, Clock & Timing, Test & Measurement, Portable Devices
Technical Specifications
3-1/2
0mV to 200mV
16.51mm
4.75V
0°C
-
DC Voltage
8mm
23.37mm
5.25V
50°C
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate