Print Page
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $169.990 |
10+ | $161.490 |
25+ | $152.990 |
50+ | $144.490 |
100+ | $135.990 |
Price for:Each
Minimum: 1
Multiple: 1
$169.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No84.02.0.230.0000
Newark Part No.25AC2413
Product Range84 Series
Technical Datasheet
Product Range84 Series
Timer FunctionsMultifunction
Time Min0.1s
Time Max9999h
No. of Timing Ranges-
No. of Digits4
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom16A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2 in 1 - two independent channels
- Two programming modes: "Smart" mode via smartphone with NFC communication or "Classic" mode via the joystick
- Wide backlit display for easy reading all information during the programming phase and during normal operation
- Possible to create new specific functions, mixing the 25 available functions on each channel
- High precision and possibility of choice in time set-up
- Large display allows easy viewing: set time, current time, timing in progress, input command state, output state
- Two independent Start inputs - one per channel
- One common Reset input
- One common Pause input
- PIN to protect access to programming session
- Up or Down timing modes
Technical Specifications
Product Range
84 Series
Time Min
0.1s
No. of Timing Ranges
-
Timer Output
2 Changeover Relays
Current Rating Nom
16A
SVHC
No SVHC (21-Jan-2025)
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
4
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability