• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Timers
                      Print Page

                      425AR-100-T5X

                      DIGITAL TIMER, 5A, 4DIGIT, 270V

                      ATC 425AR-100-T5X
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerATC
                      Manufacturer Part No425AR-100-T5X
                      Newark Part No.82AK3461
                      Product Range425AR Series
                      3 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$219.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $219.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerATC
                      Manufacturer Part No425AR-100-T5X
                      Newark Part No.82AK3461
                      Product Range425AR Series
                      Product Range425AR Series
                      Timer FunctionsMultifunction
                      Time Min0s
                      Time Max9999h
                      No. of Timing Ranges9Ranges
                      No. of Digits4
                      Timer Output2 x SPST
                      Supply Voltage Max270V
                      Current Rating Nom5A
                      Connection / TerminationScrew Terminals
                      Panel Cutout Height46mm
                      Panel Cutout Width46mm
                      SVHCTo Be Advised

                      Technical Specifications

                      Product Range

                      425AR Series

                      Time Min

                      0s

                      No. of Timing Ranges

                      9Ranges

                      Timer Output

                      2 x SPST

                      Current Rating Nom

                      5A

                      Panel Cutout Height

                      46mm

                      SVHC

                      To Be Advised

                      Timer Functions

                      Multifunction

                      Time Max

                      9999h

                      No. of Digits

                      4

                      Supply Voltage Max

                      270V

                      Connection / Termination

                      Screw Terminals

                      Panel Cutout Width

                      46mm

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate