• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Timers
                      Print Page

                      C48TS103

                      Timer, C48T Series, Multifunction, Preset, Backlit, LCD, 85 to 250 Vac

                      RED LION C48TS103
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRED LION
                      Manufacturer Part NoC48TS103
                      Newark Part No.15N6735
                      Product RangeC48T Series
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$344.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $344.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRED LION
                      Manufacturer Part NoC48TS103
                      Newark Part No.15N6735
                      Product RangeC48T Series
                      Product RangeC48T Series
                      Timer FunctionsMultifunction
                      Time Min-
                      Time Max-
                      No. of Timing Ranges12Ranges
                      No. of Digits6
                      Timer OutputSolid State
                      Supply Voltage Max250VAC
                      Current Rating Nom-
                      Connection / TerminationScrew Terminals
                      Panel Cutout Height50mm
                      Panel Cutout Width50mm
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      Product Range

                      C48T Series

                      Time Min

                      -

                      No. of Timing Ranges

                      12Ranges

                      Timer Output

                      Solid State

                      Current Rating Nom

                      -

                      Panel Cutout Height

                      50mm

                      SVHC

                      No SVHC (08-Jul-2021)

                      Timer Functions

                      Multifunction

                      Time Max

                      -

                      No. of Digits

                      6

                      Supply Voltage Max

                      250VAC

                      Connection / Termination

                      Screw Terminals

                      Panel Cutout Width

                      50mm

                      Technical Docs (1)

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate