2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Timers
                      Print Page

                      PTC-13-A

                      Digital Timer, Multifunction, 2 Changeover Relay, Time 0.01s to 9999h, Plug-In, 8A

                      OMEGA PTC-13-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoPTC-13-A
                      Newark Part No.24AJ6119
                      Product RangePTC-13 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$364.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $364.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoPTC-13-A
                      Newark Part No.24AJ6119
                      Product RangePTC-13 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePTC-13 Series
                      Timer FunctionsMultifunction
                      Time Min0.01s
                      Time Max9999h
                      No. of Timing Ranges9Ranges
                      No. of Digits4
                      Timer Output2 Changeover Relays
                      Supply Voltage Max250VAC
                      Current Rating Nom8A
                      Connection / TerminationPlug-In
                      Panel Cutout Height45mm
                      Panel Cutout Width45mm
                      SVHCNo SVHC (17-Jan-2022)

                      Technical Specifications

                      Product Range

                      PTC-13 Series

                      Time Min

                      0.01s

                      No. of Timing Ranges

                      9Ranges

                      Timer Output

                      2 Changeover Relays

                      Current Rating Nom

                      8A

                      Panel Cutout Height

                      45mm

                      SVHC

                      No SVHC (17-Jan-2022)

                      Timer Functions

                      Multifunction

                      Time Max

                      9999h

                      No. of Digits

                      4

                      Supply Voltage Max

                      250VAC

                      Connection / Termination

                      Plug-In

                      Panel Cutout Width

                      45mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate