• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Timers
                      Print Page

                      PTC-14-LV-A

                      Digital Timer, Multifunction, 4 Digit, 5 Time Range, SPDT/SPST-NO, 99.99s-9999h, Plug-In, PTC Series

                      OMEGA PTC-14-LV-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoPTC-14-LV-A
                      Newark Part No.42AM4958
                      Product RangePTC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      14 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoPTC-14-LV-A
                      Newark Part No.42AM4958
                      Product RangePTC Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePTC Series
                      Timer FunctionsMultifunction
                      Time Min99.99s
                      Time Max9999h
                      No. of Timing Ranges5Ranges
                      No. of Digits4
                      Timer Output1 Changeover Relay, SPST-NO
                      Supply Voltage Max24V
                      Current Rating Nom-
                      Connection / TerminationPlug-In
                      Panel Cutout Height29mm
                      Panel Cutout Width71mm
                      SVHCNo SVHC (17-Jan-2022)

                      Technical Specifications

                      Product Range

                      PTC Series

                      Time Min

                      99.99s

                      No. of Timing Ranges

                      5Ranges

                      Timer Output

                      1 Changeover Relay, SPST-NO

                      Current Rating Nom

                      -

                      Panel Cutout Height

                      29mm

                      SVHC

                      No SVHC (17-Jan-2022)

                      Timer Functions

                      Multifunction

                      Time Max

                      9999h

                      No. of Digits

                      4

                      Supply Voltage Max

                      24V

                      Connection / Termination

                      Plug-In

                      Panel Cutout Width

                      71mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate