Quantity | Price |
---|---|
1+ | $1,203.250 |
5+ | $1,173.180 |
10+ | $1,143.100 |
25+ | $1,082.940 |
Product Information
Product Overview
The SX210A6 is a 8-timing range 4-digit panel-mount Microprocessor Digital Timer housed in a standard DIN style case (68mm square cutout). The small case and front bezel require minimal panel space yet provide large, easy to use programming keys and a 0.3-inch high LED display. Operating modes and all other setup functions programmed with miniature rocker switches located on the back of the housing. Nonvolatile RAM memory retains setpoint, actual time values and program parameters (10-year expected life of data in memory). Flashing LED (right side of display) indicates unit is in timing cycle and LED (left side of display) lights when programmed contacts are energized. Two removable terminal blocks with screw gate style wire clamps permit prewiring of panel without the timer in place and eliminate rewiring if unit needs to be removed or replaced.
- Eight programmable time ranges and eight output operating modes
- NEMA 4 hosedown test rated
- Special surface just below the display on which the function can be marked with pen or pencil
- SET and ENT keys provide access to setpoint and front panel programmed functions
- Programming changes entered via increment and decrement keys
- Keypad lock function allows setpoint to be viewed, but does not allow unauthorized changes
- Four 0.3" red LED displays for easy readability
Applications
Automation & Process Control
Technical Specifications
SX210 Series
99.99s
8Ranges
2 Changeover Relays
5A
68mm
To Be Advised
On-Delay, Interval
99.98h
4
120VAC
Plug-In
68mm
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate