2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Panel Instrumentation
                                                                                                  5. Digital Timers
                                                                                                  Print Page

                                                                                                  PTC-14-LV-A

                                                                                                  Digital Timer, Multifunction, 4 Digit, 5 Time Range, SPDT/SPST-NO, 99.99s-9999h, Plug-In, PTC Series

                                                                                                  OMEGA
                                                                                                  OMEGA PTC-14-LV-A
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoPTC-14-LV-A
                                                                                                  Newark Part No.42AM4958
                                                                                                  Product RangePTC Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  16 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$214.54
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $214.54
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoPTC-14-LV-A
                                                                                                  Newark Part No.42AM4958
                                                                                                  Product RangePTC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangePTC Series
                                                                                                  Timer FunctionsMultifunction
                                                                                                  Time Min99.99s
                                                                                                  Time Max9999h
                                                                                                  No. of Timing Ranges5Ranges
                                                                                                  No. of Digits4
                                                                                                  Timer Output1 Changeover Relay, SPST-NO
                                                                                                  Supply Voltage Max24V
                                                                                                  Current Rating Nom-
                                                                                                  Connection / TerminationPlug-In
                                                                                                  Panel Cutout Height29mm
                                                                                                  Panel Cutout Width71mm
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  PTC Series

                                                                                                  Time Min

                                                                                                  99.99s

                                                                                                  No. of Timing Ranges

                                                                                                  5Ranges

                                                                                                  Timer Output

                                                                                                  1 Changeover Relay, SPST-NO

                                                                                                  Current Rating Nom

                                                                                                  -

                                                                                                  Panel Cutout Height

                                                                                                  29mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Timer Functions

                                                                                                  Multifunction

                                                                                                  Time Max

                                                                                                  9999h

                                                                                                  No. of Digits

                                                                                                  4

                                                                                                  Supply Voltage Max

                                                                                                  24V

                                                                                                  Connection / Termination

                                                                                                  Plug-In

                                                                                                  Panel Cutout Width

                                                                                                  71mm

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.