| Quantity | Price |
|---|---|
| 1+ | $110.800 |
| 5+ | $108.040 |
| 10+ | $105.270 |
| 25+ | $99.720 |
Product Information
Product Overview
The E5 series Digital Timer used in applications where time itself is the main focus. These include simple knowledge of how long a machine has been running to determine machine maintenance, for example, (elapsed time) to knowing when to change an elevator cable (cable life and safety). Timers generally have the ability to stop and then to continue on from the point at which they stopped. Timer relays are used in applications where an output is required to make something happen at a predetermined point in time (to stop or start the process). This can used for elapsed time indication for interval maintenance of construction and agricultural equipment, controlled process timing for adhesive application/curing equipment and controlled process timing for adhesive application/curing equipment.
- Minimum 8 years life Non-replaceable battery
- Compact and high efficiency
- 8-digit LCD timer
- Manual or electrical reset
- Various timing modes (Min/Sec)
Applications
Industrial, Clock & Timing, Automation & Process Control
Technical Specifications
E5 Series
1s
-
Solid State
-
22.2mm
No SVHC (17-Dec-2015)
Reset
999999.9s
8
-
Plug-In
45mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate