Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSC10-2ROE
Newark Part No.32AH7987
Product RangeSC10 Series
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $612.650 |
Price for:Each
Minimum: 1
Multiple: 1
$612.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSC10-2ROE
Newark Part No.32AH7987
Product RangeSC10 Series
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs-
No. of Digital Inputs6
No. of Digital Outputs2
Product RangeSC10 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
SC10-2ROE is a configurable safety relay controller. In-series diagnostics (ISD) provides detailed status and performance data from each connected safety device which can be accessed with an HMI or similar device. It supports a wide range of safety devices, eliminating the need to buy and stock safety relay modules dedicated to specific safety devices.
- 10 inputs (4 convertible), two 3-channel safety relay outputs, industrial ethernet
- Two six-amp safety relay outputs, each with three N.O. sets of contacts
- Automatic terminal optimization (ATO) can increase the inputs from 10 to up to 14
- Industrial ethernet two-way communication
- 256 virtual non-safe status outputs
- 80 virtual non-safe inputs (reset, on/off, cancel off-delay, mute enable)
- Dimension (H x W x D) is 4.52 x 1.77 x 3.93inch
- Maximum operating temperature is 55°C
- 24VDC +/- 20% supply voltage, IP20 rated
- 150 ohm maximum per lead input resistance
Warnings
Carefully read, understand, and follow the information in the XS/SC26-2 instruction manual, perform a risk assessment of the specific machine guarding application.
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
6
Product Range
SC10 Series
No. of Analog Outputs
-
No. of Digital Outputs
2
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability