Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoAMAX-5580-54000A
Newark Part No.73AH9557
Product RangeAMAX-5580 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,738.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,738.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAMAX-5580-54000A
Newark Part No.73AH9557
Product RangeAMAX-5580 Series
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs-
No. of Digital Inputs-
No. of Digital Outputs-
Product RangeAMAX-5580 Series
SVHCTo Be Advised
Product Overview
AMAX-5580 is a compact and powerful control IPC with an Intel Core i7/i5/Celeron CPU. It is the ideal open control platform to be combined with AMAX-5000 series EtherCAT Slice IO modules, and features flexible I/O expansion, network capability through various interfaces, and support dual power input for robust power system. It has a built-in standard mPCIe interface for communication module like NVRAM or Wi-Fi module. AMAX-5580 is the best solution for Data collection, transmission, control and analysis application. Seamless integration with I/O can reduce costs and fulfill diverse range of automation projects.
- Control platform Intel® Core™ i5 2.4GHz, dual core, 8G DDR4
- 2 x GbE, 4 x USB 3.0, 2 x RS-232 /422/485, 1 x VGA, 1 x HDMI
- Dual power input with alarm output, chassis grounding protection
- Compact and fanless design for DIN-rail mount in control cabinet
- Wireless mPCIe module support for 4G/LTE/Wi-Fi/GPS
- Programmable LED indicators for RUN/ERR/PROG1/PROG2, dual power/battery error LED indicators
- Optimized BIOS for real-time control software demand
- Dimension (W x H x D) is 5.47 x 3.93 x 3.14inch
- Operating temperature range from -10 to 60°C at 5 to 85% RH with 0.7m/s
- Aluminum housing enclosure, dual power input with alarm output power connector
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
-
Product Range
AMAX-5580 Series
No. of Analog Outputs
-
No. of Digital Outputs
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate