ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Ignition Controller Kits
                                                                                                  Print Page

                                                                                                  21D83M-843

                                                                                                  Furnace Control Kit, HSI Integrated, Single Stage, Nitride Ignition, 25 Vac

                                                                                                  WHITE RODGERS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WHITE RODGERS 21D83M-843
                                                                                                  ManufacturerWHITE RODGERS
                                                                                                  Manufacturer Part No21D83M-843
                                                                                                  Newark Part No.33AC4107
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$265.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 10
                                                                                                  Multiple: 10
                                                                                                  $2,658.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WHITE RODGERS
                                                                                                  ManufacturerWHITE RODGERS
                                                                                                  Manufacturer Part No21D83M-843
                                                                                                  Newark Part No.33AC4107
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit ContentsIgnition Ctrl Brd, Wiring Harness, Mounting Panel, 4xStand-Offs, Circuit Breaker, Wiring Diagrams
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 21D83M-843 from White Rodgers is a single-stage/HSI integrated furnace control replacement kit. It is an OEM replacement kit that simplifies installation and ensures peak system performance. The kit has 50A66-843 which is an automatic gas interrupted ignition control that employs a microprocessor to continually monitor, analyse and control the proper operation of the gas burner, inducer and fan. These controls incorporate system fault analysis for quick gas flow shut-off, coupled with automatic ignition retry upon sensing a fault correction. Replaces Lennox models. It features diagnostic indicator flash codes, 3 fan speeds, remote flame sense, humidifier and electronic air cleaner connections (optional).

                                                                                                  • Input voltage of 25VAC, 50/60Hz
                                                                                                  • Maximum input current at 25VAC is 0.45A
                                                                                                  • Valve relay of 1.5A at 25VAC 50/60 Hz, 0.6pf
                                                                                                  • Ignitor relay of 2A at 120VAC, 50/60Hz (resistive)
                                                                                                  • Inducer relay of 2.2 FLA to 3.5 LRA at 120VAC
                                                                                                  • Circulator relay of 14.5 FLA to 25.0 LRA at 120VAC
                                                                                                  • Operating temperature range from -40°F to +175°F (-40°C to +79°C)
                                                                                                  • Humidity range from 5% to 93% relative humidity (non-condensing)
                                                                                                  • Natural, manufactured, mixed, liquefied petroleum and LP gas air mixtures are approved gases for use

                                                                                                  Applications

                                                                                                  Automation & Process Control

                                                                                                  Contents

                                                                                                  1 x 50A66-843 ignition control board, 1 x wiring harness (9pin to 12pin), 1 wiring harness (4pin to 6pin), 1 x mounting panel, 4 x stand-off fasteners, 1 x circuit breaker, 1 x 4" blue wire, 2 x wiring diagrams.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  Ignition Ctrl Brd, Wiring Harness, Mounting Panel, 4xStand-Offs, Circuit Breaker, Wiring Diagrams

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate