New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Ignition Controller Kits
                                                                                                  Print Page

                                                                                                  21D83M-843

                                                                                                  Furnace Control Kit, HSI Integrated, Single Stage, Nitride Ignition, 25 Vac

                                                                                                  WHITE RODGERS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WHITE RODGERS 21D83M-843
                                                                                                  ManufacturerWHITE RODGERS
                                                                                                  Manufacturer Part No21D83M-843
                                                                                                  Newark Part No.33AC4107
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$265.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 10
                                                                                                  Multiple: 10
                                                                                                  $2,658.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WHITE RODGERS
                                                                                                  ManufacturerWHITE RODGERS
                                                                                                  Manufacturer Part No21D83M-843
                                                                                                  Newark Part No.33AC4107
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit ContentsIgnition Ctrl Brd, Wiring Harness, Mounting Panel, 4xStand-Offs, Circuit Breaker, Wiring Diagrams
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 21D83M-843 from White Rodgers is a single-stage/HSI integrated furnace control replacement kit. It is an OEM replacement kit that simplifies installation and ensures peak system performance. The kit has 50A66-843 which is an automatic gas interrupted ignition control that employs a microprocessor to continually monitor, analyse and control the proper operation of the gas burner, inducer and fan. These controls incorporate system fault analysis for quick gas flow shut-off, coupled with automatic ignition retry upon sensing a fault correction. Replaces Lennox models. It features diagnostic indicator flash codes, 3 fan speeds, remote flame sense, humidifier and electronic air cleaner connections (optional).

                                                                                                  • Input voltage of 25VAC, 50/60Hz
                                                                                                  • Maximum input current at 25VAC is 0.45A
                                                                                                  • Valve relay of 1.5A at 25VAC 50/60 Hz, 0.6pf
                                                                                                  • Ignitor relay of 2A at 120VAC, 50/60Hz (resistive)
                                                                                                  • Inducer relay of 2.2 FLA to 3.5 LRA at 120VAC
                                                                                                  • Circulator relay of 14.5 FLA to 25.0 LRA at 120VAC
                                                                                                  • Operating temperature range from -40°F to +175°F (-40°C to +79°C)
                                                                                                  • Humidity range from 5% to 93% relative humidity (non-condensing)
                                                                                                  • Natural, manufactured, mixed, liquefied petroleum and LP gas air mixtures are approved gases for use

                                                                                                  Applications

                                                                                                  Automation & Process Control

                                                                                                  Contents

                                                                                                  1 x 50A66-843 ignition control board, 1 x wiring harness (9pin to 12pin), 1 wiring harness (4pin to 6pin), 1 x mounting panel, 4 x stand-off fasteners, 1 x circuit breaker, 1 x 4" blue wire, 2 x wiring diagrams.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  Ignition Ctrl Brd, Wiring Harness, Mounting Panel, 4xStand-Offs, Circuit Breaker, Wiring Diagrams

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.