2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Industrial Heaters
                      5. Flexible Heaters
                      Print Page

                      PLMLV-103/5-P

                      Flexible Heater, Rectangular Insulated Polyimide, Polyimide, 28V, 15 W, PLM Series

                      OMEGA PLMLV-103/5-P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoPLMLV-103/5-P
                      Newark Part No.43AK6144
                      Product RangePLM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$74.470
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $74.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoPLMLV-103/5-P
                      Newark Part No.43AK6144
                      Product RangePLM Series
                      Technical Datasheet

                      Data Sheet

                      Flexible Heater TypeRectangular Insulated Polyimide
                      Watt Density5W/in²
                      Power Rating15W
                      Supply Voltage28V
                      Operating Temperature Min-40°C
                      Operating Temperature Max149°C
                      Product RangePLM Series
                      SVHCNo SVHC (17-Jan-2022)

                      Technical Specifications

                      Flexible Heater Type

                      Rectangular Insulated Polyimide

                      Power Rating

                      15W

                      Operating Temperature Min

                      -40°C

                      Product Range

                      PLM Series

                      Watt Density

                      5W/in²

                      Supply Voltage

                      28V

                      Operating Temperature Max

                      149°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate