ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Industrial Heaters
                                                                                                  5. Surface Heaters
                                                                                                  Print Page

                                                                                                  FGR-060

                                                                                                  Surface Heater, Wraparound Rope Heater, 250 W, 4 W/in², 120 VAC, Stripped Lead

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA FGR-060
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoFGR-060
                                                                                                  Newark Part No.33AH9737
                                                                                                  Product RangeOMEGALUX FGR Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  19 In Stock

                                                                                                  2 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$99.680
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $99.68
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoFGR-060
                                                                                                  Newark Part No.33AH9737
                                                                                                  Product RangeOMEGALUX FGR Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Surface Heater TypeWraparound Rope Heater
                                                                                                  Watt Density4W/in²
                                                                                                  Power Consumption250W
                                                                                                  Power Rating250W
                                                                                                  Supply Voltage120VAC
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max482°C
                                                                                                  Surface Heater Wire ConnectionStripped Lead
                                                                                                  Product RangeOMEGALUX FGR Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  FGR series OMEGALUX™ rope heaters apply heat to tubing with diameters as small as 1/8". Featuring a maximum allowable operating temperature of 482°C (900°F), the FGR series rope heaters can be wrapped around either conductive or non-conductive surfaces. Each end terminates with 24"long fiberglass insulated lead wire.

                                                                                                  • 250W, 120V rated
                                                                                                  • 6 foot length
                                                                                                  • Suitable for use on conductive surface
                                                                                                  • Stripped lead termination

                                                                                                  Technical Specifications

                                                                                                  Surface Heater Type

                                                                                                  Wraparound Rope Heater

                                                                                                  Power Consumption

                                                                                                  250W

                                                                                                  Supply Voltage

                                                                                                  120VAC

                                                                                                  Operating Temperature Max

                                                                                                  482°C

                                                                                                  Product Range

                                                                                                  OMEGALUX FGR Series

                                                                                                  Watt Density

                                                                                                  4W/in²

                                                                                                  Power Rating

                                                                                                  250W

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Surface Heater Wire Connection

                                                                                                  Stripped Lead

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate