2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Input / Output Modules
                      Print Page

                      70-IDC5

                      DC Input Module, 18 mA, 5 VDC, Standard, Non-Polarized

                      Date/Lot Code

                      GRAYHILL 70-IDC5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGRAYHILL
                      Manufacturer Part No70-IDC5
                      Newark Part No.03B7103
                      Product Range70X-IDC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      16 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$17.870
                      5+$17.420
                      10+$16.970
                      25+$16.090
                      50+$15.190
                      100+$14.300
                      250+$13.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $17.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGRAYHILL
                      Manufacturer Part No70-IDC5
                      Newark Part No.03B7103
                      Product Range70X-IDC Series
                      Technical Datasheet

                      Data Sheet

                      Current Rating18mA
                      Product Range70X-IDC Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The 70-IDC5 is a standard non-polarized DC Input Module with optical isolation. It features fast switching polarized input, OpenLine® and G5 module has built-in status LED.

                      • 32VDC Maximum input voltage
                      • 18mA Input current at maximum input voltage
                      • 0.2/0.4ms Maximum turn-ON/OFF time
                      • 1.8kΩ Nominal input resistance
                      • 3 to 6VDC Logic voltage range

                      Applications

                      Industrial, Automation & Process Control

                      Technical Specifications

                      Current Rating

                      18mA

                      SVHC

                      No SVHC (17-Jan-2022)

                      Product Range

                      70X-IDC Series

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for 70-IDC5

                      3 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability