2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Input / Output Modules
                      Print Page

                      70-ODC15

                      DC Output Module, 9 mA, 15 VDC, Standard, Normally Open

                      GRAYHILL 70-ODC15
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGRAYHILL
                      Manufacturer Part No70-ODC15
                      Newark Part No.87F3673
                      Product Range70X-ODC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 41 week(s)
                      QuantityPrice
                      1+$15.660
                      5+$15.270
                      10+$14.880
                      25+$14.100
                      50+$13.300
                      100+$12.520
                      250+$12.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGRAYHILL
                      Manufacturer Part No70-ODC15
                      Newark Part No.87F3673
                      Product Range70X-ODC Series
                      Technical Datasheet

                      Data Sheet

                      Current Rating9mA
                      Product Range70X-ODC Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The 70-ODC15 is a DC Output Module with built-in status LED and optical isolation.

                      • SPST Normally open
                      • Transient protection
                      • 20µs Turn-ON time (maximum)
                      • 50µs Turn-OFF time (maximum)
                      • 1800Ω Nominal input resistance

                      Applications

                      Automation & Process Control, Industrial

                      Technical Specifications

                      Current Rating

                      9mA

                      SVHC

                      No SVHC (17-Jan-2022)

                      Product Range

                      70X-ODC Series

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate