Need more?
Quantity | Price |
---|---|
1+ | $211.090 |
10+ | $198.860 |
25+ | $193.620 |
Product Information
Product Overview
The 6ED1055-1MA00-0BA2 is a LOGO AM2 Expansion Module with 2 analog inputs. It comes with an Ethernet interface, but is still slim like LOGO 6 (4WM) and connections are compatible with previous versions. The LOGO 8 is the first of a new generation of successful Siemens logic modules. It fulfils numerous customer requests for easier handling, featuring a large display and full communication options via Ethernet. The web server application has also been simplified. Remote communication via the cellular wireless network rounds off the offer, enhancing the potential range of applications using LOGO. The display with clear operator information and fewer abbreviations for more legible message texts and status information, easy-to-understand input options and more sophisticated diagnostic options via the display. The Ethernet interface eliminates the need for additional cables for programming or for the TDE; only the standard Ethernet cable is required.
- 10-bit Digital input resolution
- Integrated web server
- Display features a new look and feel
- IP20 Protection
Applications
Automation & Process Control, Industrial, Defence, Military & Aerospace
Technical Specifications
20mA
No SVHC (08-Jul-2021)
LOGO! Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate