Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNJ1019000
Newark Part No.97Y8212
Product RangeNJ Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2,165.850 |
5+ | $2,165.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2,165.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNJ1019000
Newark Part No.97Y8212
Product RangeNJ Series
Technical Datasheet
Current Rating1.9A
Product RangeNJ Series
SVHCTo Be Advised
Product Overview
NJ1019000 is a NJ-series machine automation controller that covers functions and high-speed processing required for machine control and safety, reliability and maintainability. It conforms to IEC 61131-3 (JIS B 3503) standard programming and PLCopen function blocks for motion control.
- Implemented OPC UA as standard feature, integration of logic and motion in one CPU
- Programming with variables allows users to create complex programs efficiently
- Offers speed without compromising on reliability and robustness expected from PLCs
- Ideal for simple machines
- Linear and circular interpolation, electronic gear and cam synchronization
- 2560 points / 40 units (3 expansion racks)
- 3MB program capacity
Technical Specifications
Current Rating
1.9A
SVHC
To Be Advised
Product Range
NJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability