Need more?
| Quantity | Price |
|---|---|
| 1+ | $257.820 |
| 5+ | $244.860 |
| 10+ | $225.430 |
| 25+ | $208.590 |
| 50+ | $193.040 |
Product Overview
The 750-430 from Wago is a light gray colour, 8 channel digital input module with high side switching and 1-conductor connection. It receives control signals from digital field devices (sensors, transmitters, switches or proximity switches). Each input module has a noise rejection filter and filter is available with different time constants. Field and system levels are electrically isolated. This input module is approved by UL 508, ANSI/ISA 12.12.01 and ATEX/IECEx standards.
- Voltage rating of 24VDC via power jumper contacts (-25% to 30%)
- 3.0ms input filter
- Internal current consumption of 17mA
- Signal voltage (0) of -3VDC to 5VDC and signal voltage (1) of 15VDC to 30VDC
- Typical input current of 2.8mA
- CE conformity marking
- IP20 degree of protection
- CAGE CLAMP connection technology and 35mm DIN rail mounting
- Dimension is 12mm x 64mm x 100mm (W x H x L)
- Operating temperature range from 0°C to 55°C
Applications
Automation & Process Control, Industrial
Warnings
The device is equipped with electronic components that may be destroyed by electrostatic discharge when touched. Please observe safety precautions as per DIN EN 61340-5-1/-3 while handling the device.
Notes
All power sources to the device shall be switched off prior to performing any installation, repair or maintenance work. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
17mA
Lead
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate