Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCP1HXA40DRA
Newark Part No.80K1325
Product RangeCP1H Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2,575.900 |
5+ | $2,498.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2,575.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCP1HXA40DRA
Newark Part No.80K1325
Product RangeCP1H Series
Technical Datasheet
No. of Inputs24Inputs
No. of Outputs16Outputs
Supply Voltage240VAC
Product RangeCP1H Series
SVHCTo Be Advised
Product Overview
CP1HXA40DRA is a CP1H-XA CPU unit with pulse outputs for 4 axes and built-in analog I/O.
- 4 axis position control and comprehensive programmable controller
- Advanced power for high-precision positioning control, high-speed counters
- Easily handles multi-axis control with a single unit, eight interrupt inputs are built in
- Faster processing of approximately 500 instructions speeds up the entire system
- Ethernet communications, two ports can be used as an Ethernet port to perform
- Ethernet communications between the CP1H and a host computer
- Structured text (ST) language, makes math operations even easier
- 40 I/O points
- Relay output
Technical Specifications
No. of Inputs
24Inputs
Supply Voltage
240VAC
SVHC
To Be Advised
No. of Outputs
16Outputs
Product Range
CP1H Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability